Kern 2 kg Calibration Weight, E2
- RS Stock No.:
- 863-125
- Mfr. Part No.:
- 317-12
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
SGD551.76
(exc. GST)
SGD601.42
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
New product - Preorder today
- Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD551.76 |
*price indicative
- RS Stock No.:
- 863-125
- Mfr. Part No.:
- 317-12
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 2kg | |
| Material | Stainless Steel | |
| Class | E2 | |
| Product Type | Calibration Weight | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 2kg | ||
Material Stainless Steel | ||
Class E2 | ||
Product Type Calibration Weight | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Kern individual weight serves as a precise standard for various weighting applications, designed for accuracy and reliability in measurement tasks.
Individual weight with a nominal Value of 2 kg
Constructed from polished stainless steel for enhanced durability
OIML Class E2 ensures compliance with international accuracy standards
Dimensions of 60x103 mm provide optimal handling and storage
