Kern 500 g Calibration Weight, Class M3
- RS Stock No.:
- 857-958
- Mfr. Part No.:
- 366-93
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
SGD36.78
(exc. GST)
SGD40.09
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD36.78 |
*price indicative
- RS Stock No.:
- 857-958
- Mfr. Part No.:
- 366-93
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 500g | |
| Material | Cast Iron | |
| Class | Class M3 | |
| Product Type | Calibration Weight | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 500g | ||
Material Cast Iron | ||
Class Class M3 | ||
Product Type Calibration Weight | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Kern individual weight offers precise measurement and reliable performance, designed for OIML Class M3 standards, ensuring accuracy in various applications of weight calibration.
Individual weight with a nominal Value of 500 g
Manufactured from Durable cast iron with a lacquered finish
OIML-compliant with a permissible tolerance of +/- 250 mg
Dimensions are 46x68 mm, fitting various operational needs
