Kern 10 g Calibration Weight, Class F2
- RS Stock No.:
- 857-922
- Mfr. Part No.:
- 337-04
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
SGD35.03
(exc. GST)
SGD38.18
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD35.03 |
*price indicative
- RS Stock No.:
- 857-922
- Mfr. Part No.:
- 337-04
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 10g | |
| Class | Class F2 | |
| Material | Stainless Steel | |
| Product Type | Calibration Weight | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 10g | ||
Class Class F2 | ||
Material Stainless Steel | ||
Product Type Calibration Weight | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Kern individual weight provides precision for calibration needs in various settings, crafted with a stainless steel knob design for enhanced durability and accuracy.
Individual weight of 10 g, complying with OIML Class F2 standards
Constructed from fine-turned stainless steel for robustness
Dimensions of 10x19 mm ensure Compact and easy handling
Optional DAkkS calibration services available for enhanced measurement accuracy
Related links
- Kern 10 g Calibration Weight, Class M3
- Kern 10 g Calibration Weight, Class M2
- Kern 10 g Calibration Weight, Class M1
- Kern 200 g Calibration Weight, Class F2
- Kern 50 g Calibration Weight, Class F2
- Kern 2 g Calibration Weight, Class F2
- Kern 500 g Calibration Weight, Class F2
- Kern 5 g Calibration Weight, Class F2
