Kern 2 kg Calibration Weight Set, Class F1
- RS Stock No.:
- 857-912
- Mfr. Part No.:
- 325-074
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
SGD2,277.08
(exc. GST)
SGD2,482.02
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD2,277.08 |
*price indicative
- RS Stock No.:
- 857-912
- Mfr. Part No.:
- 325-074
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 2kg | |
| Material | Stainless Steel | |
| Class | Class F1 | |
| Product Type | Calibration Weight Set | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 2kg | ||
Material Stainless Steel | ||
Class Class F1 | ||
Product Type Calibration Weight Set | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Kern weight set designed for precise measurement across a range of 1 mg to 2 kg, Ideal for laboratories requiring stringent accuracy and reliability.
Weight set adheres to OIML class F1 standards for high accuracy
Constructed from polished stainless steel, ensuring durability and easy maintenance
Eco Shape design optimises space while providing functionality
Packaged in a robust plastic case for convenient storage and portability
Related links
- Kern 2 kg Calibration Weight Set, Class F1
- Kern 2 kg Calibration Weight Set, Class F2
- Kern 5 kg Calibration Weight Set, Class F1
- Kern 10 kg Calibration Weight Set, Class F1
- Kern 1 kg Calibration Weight Set, Class F1
- Kern 100 g Calibration Weight Set, Class F1
- Kern 500 g Calibration Weight Set, Class F1
- Kern 200 g Calibration Weight Set, Class F1
