Legrand Cable Management Accessories Steel Mounting Plate, 40mm Width, 275 mm Depth
- RS Stock No.:
- 718-039
- Mfr. Part No.:
- 558091
- Manufacturer:
- Legrand Cable Management
Subtotal (1 pack of 50 units)*
SGD85.81
(exc. GST)
SGD93.53
(inc. GST)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | SGD85.81 | SGD1.716 |
*price indicative
- RS Stock No.:
- 718-039
- Mfr. Part No.:
- 558091
- Manufacturer:
- Legrand Cable Management
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand Cable Management | |
| Accessory Type | Accessories | |
| Product Type | Mounting Plate | |
| Material | Steel | |
| Depth | 275mm | |
| Width | 40mm | |
| Corrosion Protection Type | Electrogalvanised | |
| Select all | ||
|---|---|---|
Brand Legrand Cable Management | ||
Accessory Type Accessories | ||
Product Type Mounting Plate | ||
Material Steel | ||
Depth 275mm | ||
Width 40mm | ||
Corrosion Protection Type Electrogalvanised | ||
- COO (Country of Origin):
- FR
The Legrand Cable Management KITFIXTR screw kit is supplied in a bag of 50 sets, each consisting of CE25 and BTRCC 6x20 screws, designed for use with Cablofil CF30, CF54, CF105, CF150, and HDF105 cable trays. With a GS finish and welded steel wire construction, it is suitable for both indoor and outdoor environments, including demanding industrial and marine conditions. The kit ensures efficient and scalable cable transport and management when paired with systems like Fasclic Auto+ and Faslock.
Delivered in bags containing 50 screw kits
Performs reliably in marine acidic sulphurous alkaline halogenated and food-grade environments
Compatible with Fasclic Auto+ for tool-free installation and Faslock for creating curves
Related links
- Legrand Cable Management Accessories Steel Mounting Plate 44 mm Depth
- Legrand Cable Management Accessories Steel Plate 28 mm Depth
- Legrand Cable Management Accessories Steel Plate 45 mm Depth
- Legrand Cable Management Bracket Steel Mounting Accessory 136.9 mm Depth
- Legrand Cable Management Mounting Rail Steel Mounting Accessory 25 mm Depth
- Legrand Cable Management Accessories Steel Bolt 12 mm Depth
- Legrand Cable Management Accessories Steel Bracket 200 mm Depth
- Legrand Cable Management Accessories Steel Wall Bracket 80.7 mm Depth
