Legrand Cable Management Accessories Steel Mounting Plate, 41mm Width, 44 mm Depth

Subtotal (1 pack of 50 units)*

SGD288.89

(exc. GST)

SGD314.89

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pack(s)
Per Pack
Per unit*
1 +SGD288.89SGD5.778

*price indicative

RS Stock No.:
717-981
Mfr. Part No.:
586190
Manufacturer:
Legrand Cable Management
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand Cable Management

Product Type

Mounting Plate

Accessory Type

Accessories

Material

Steel

Width

41mm

Depth

44mm

Corrosion Protection Type

Pre-Galvanised

COO (Country of Origin):
FR
The Legrand Cable Management bracket is designed for Cablofil CF30 and CF54 wire cable trays with widths of 50 mm and 100 mm. It provides reliable support for wall mounting of light to medium loads and can also be installed on rails or brackets. Made of steel with a GS finish, it ensures durability and consistent performance in cable management applications.

Load capacity of 20 daN

Material quality classified as other with continuously galvanized surface treatment

Zinc colour finish for added protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy