Legrand Cable Management Accessories Steel Wall Bracket, 40.9mm Width, 230.7 mm Depth
- RS Stock No.:
- 717-973
- Mfr. Part No.:
- 556110
- Manufacturer:
- Legrand Cable Management
Subtotal (1 pack of 5 units)*
SGD56.15
(exc. GST)
SGD61.20
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | SGD56.15 | SGD11.23 |
*price indicative
- RS Stock No.:
- 717-973
- Mfr. Part No.:
- 556110
- Manufacturer:
- Legrand Cable Management
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand Cable Management | |
| Accessory Type | Accessories | |
| Product Type | Wall Bracket | |
| Material | Steel | |
| Depth | 230.7mm | |
| Width | 40.9mm | |
| Corrosion Protection Type | Galvanised | |
| Select all | ||
|---|---|---|
Brand Legrand Cable Management | ||
Accessory Type Accessories | ||
Product Type Wall Bracket | ||
Material Steel | ||
Depth 230.7mm | ||
Width 40.9mm | ||
Corrosion Protection Type Galvanised | ||
- COO (Country of Origin):
- IT
The Legrand Cable Management Pre-Galvanised Steel Wire Cable Tray Profile Cantilever Arm measures 228 mm in length, 32 mm in width, and 170 mm in height. It is suitable for cable support systems with widths ranging from 100 mm to 150 mm. This wall bracket features a 90-90° angle and supports a safe working load of 1100 N according to IEC 61537, providing Durable and reliable cable support for various industrial applications.
Incorporates slot and tab design for easy fixing
Halogen free
Galvanised surface protection
Related links
- Legrand Cable Management Accessories Steel Wall Bracket 230.7 mm Depth
- Legrand Cable Management Accessories Steel Wall Bracket 80.7 mm Depth
- Legrand Cable Management Accessories Steel Wall Bracket 247 mm Depth
- Legrand Cable Management Accessories Steel Wall Bracket 167 mm Depth
- Legrand Cable Management Accessories Steel Wall Bracket 327 mm Depth
- Legrand Cable Management Accessories Steel Wall Bracket 2000 mm Depth
- Legrand Cable Management Accessories Steel Wall Bracket 278 mm Depth
- Legrand Cable Management Accessories Steel Wall Bracket 378 mm Depth
