ABB Mounting Base, Mounting Base, 19.1 mm x 19.1mm, Black Plastic
- RS Stock No.:
- 869-945
- Mfr. Part No.:
- 7TCG009795R0005
- Manufacturer:
- ABB
N
Subtotal (1 bag of 100 units)*
SGD89.85
(exc. GST)
SGD97.94
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | SGD89.85 | SGD0.899 |
*price indicative
- RS Stock No.:
- 869-945
- Mfr. Part No.:
- 7TCG009795R0005
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Length | 19.1mm | |
| Product Type | Mounting Base | |
| Width | 19.1mm | |
| Colour | Black | |
| Material | Plastic | |
| Sub Type | Mounting Base | |
| Series | TC5344AX-C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Length 19.1mm | ||
Product Type Mounting Base | ||
Width 19.1mm | ||
Colour Black | ||
Material Plastic | ||
Sub Type Mounting Base | ||
Series TC5344AX-C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- HU
The ABB Mounting Base is a practical accessory designed for secure installation of cable ties in industrial and commercial applications. Featuring a four‑way design, it allows versatile positioning while the strong self‑adhesive foam backing ensures quick and reliable attachment to surfaces without the need for tools.
Four‑way design for flexible cable tie placement
Self‑adhesive foam backing for easy mounting
Provides secure and stable cable management
Related links
- ABB Mounting Base 0.75 mm x 0.75mm, White Plastic
- Thomas & Betts Cable Tie 304.8 mm x 19.1mm, Black Nylon
- Thomas & Betts Cable Tie 304.8 mm x 19.1mm, Black Polyamide 66
- Thomas & Betts Cable Tie 228.6 mm x 19.1mm, Black Nylon
- Panduit Black Adhesive Cable Tie Mount 4.8 mm x 19.1mm x 19.1 mm
- Thomas & Betts Cable Tie 4.57 m x 19.1mm, Black Nylon
- 3M 4910F Temflex 1755 Cloth Tape Black, Rubber Finish
- Panduit White Cable Tie Mount 19.1mm x 19.1 mm