Panduit Black Screw Cable Tie Mount 16mm x 22.3 mm
- RS Stock No.:
- 279-963
- Mfr. Part No.:
- TM3S25-C0
- Manufacturer:
- Panduit
Subtotal (1 pack of 100 units)*
SGD138.96
(exc. GST)
SGD151.47
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | SGD138.96 | SGD1.39 |
*price indicative
- RS Stock No.:
- 279-963
- Mfr. Part No.:
- TM3S25-C0
- Manufacturer:
- Panduit
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panduit | |
| Product Type | Cable Tie Mount | |
| Colour | Black | |
| Length | 22.3mm | |
| Width | 16mm | |
| Fixing Hole Diameter | 6.6mm | |
| Material | Nylon | |
| Series | TM | |
| Mount Fixing Type | Screw | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Panduit | ||
Product Type Cable Tie Mount | ||
Colour Black | ||
Length 22.3mm | ||
Width 16mm | ||
Fixing Hole Diameter 6.6mm | ||
Material Nylon | ||
Series TM | ||
Mount Fixing Type Screw | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
Related links
- Panduit Natural Cable Tie Mount 76 mm x 16mm x 22.3 mm
- Panduit Black Screw Cable Tie Mount 18.3mm x 41.1 mm
- Panduit Black Rivet, Screw Cable Tie Mount 5.1 mm x 17.3mm x 20.6 mm
- Panduit Black Cable Tie Mount 19mm x 19 mm
- Panduit Black Adhesive Cable Tie Mount 4.8 mm x 24.9mm x 6.6 mm
- Panduit Black Cable Tie Mount 4.8 mm x 25.4mm x 25.4 mm
- RS PRO Black Screw Cable Tie Mount 8 mm x 16mm x 23 mm
- RS PRO Black Screw Cable Tie Mount 9 mm x 16mm x 23 mm
