Panduit Black Screw Cable Tie Mount 18.3mm x 41.1 mm

Subtotal (1 pack of 500 units)*

SGD951.70

(exc. GST)

SGD1,037.35

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +SGD951.70SGD1.903

*price indicative

RS Stock No.:
279-961
Mfr. Part No.:
TMEH-S25-C0
Manufacturer:
Panduit
Find similar products by selecting one or more attributes.
Select all

Brand

Panduit

Colour

Black

Product Type

Cable Tie Mount

Length

41.1mm

Width

18.3mm

Fixing Hole Diameter

6.6mm

Material

Nylon

Series

TMEH

Mount Fixing Type

Screw

Standards/Approvals

RoHS

COO (Country of Origin):
US

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy