Super Rod Cable Routing Route
- RS Stock No.:
- 893-748
- Mfr. Part No.:
- SRGLIDEX2
- Manufacturer:
- Super Rod
N
Subtotal (1 unit)*
SGD114.28
(exc. GST)
SGD124.57
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 9 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD114.28 |
*price indicative
- RS Stock No.:
- 893-748
- Mfr. Part No.:
- SRGLIDEX2
- Manufacturer:
- Super Rod
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Super Rod | |
| Product Type | Cable Routing | |
| Kit Contents | Route | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Super Rod | ||
Product Type Cable Routing | ||
Kit Contents Route | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The SuperRod Glider X2 is expertly engineered for navigating uneven surfaces, such as roof tiles, ensuring seamless movement over various obstructions. This innovative tool designed to enhance efficiency by allowing the user to attach additional accessories, such as the Super Grip or Super Beam, transforming the glider into a versatile solution for any task. Its robust construction guarantees performance in demanding conditions, making it an essential addition to your toolkit for tackling challenging routes with ease.
Designed specifically to traverse uneven surfaces, enhancing its utility for professionals
Effortlessly skips over obstructions, ensuring uninterrupted functionality during use
Compatible with a variety of attachments, including the Super Grip and Super Beam, providing multiple operational modes
Constructed to withstand maximum working temperatures up to 80°C long-term and 170°C short-term
Built for durability, capable of performing in minimum working temperatures down to -30°C
Offers versatility by allowing users to customise their setup based on project needs
Related links
- Super Rod Steel Cable Routing Cable Route
- Super Rod Cable Routing 1x Glo Glider
- Super Rod Cable Routing 1 x Tuff Hook
- Super Rod Cable Routing 1 x Glider
- Super Rod Cable Routing 1 x Mini Hook
- Super Rod Plastic Cable Routing Cable Management
- Super Rod Nylon Cable Routing Cable Management
- Super Rod Cable Rod 6 x 5mm red Adoxim 5 1m rods