Super Rod Cable Routing 1 x Glider
- RS Stock No.:
- 893-745
- Mfr. Part No.:
- SRGLIDE
- Manufacturer:
- Super Rod
N
Get a bulk buy discount
Add 10 more to save SGD57.00
View bulk pricing optionsSubtotal (1 unit)*
SGD71.37
(exc. GST)
SGD77.79
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 8 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | SGD71.37 | - |
| 10 + | SGD65.67 | SGD57.00 |
*price indicative
- RS Stock No.:
- 893-745
- Mfr. Part No.:
- SRGLIDE
- Manufacturer:
- Super Rod
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Super Rod | |
| Product Type | Cable Routing | |
| Kit Contents | 1 x Glider | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Super Rod | ||
Product Type Cable Routing | ||
Kit Contents 1 x Glider | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The SuperRod Glider is expertly engineered to navigate around obstacles while efficiently routing cables across various surfaces, including ceiling insulation and joists. This innovative device simplifies challenging cabling tasks, offering unparalleled versatility. Designed to accommodate additional attachments, such as the Super Grip and Super Beam, the Glider maximises productivity in both residential and commercial settings. With a robust construction that withstands a maximum working temperature of 275°F (135°C), it is built to endure the rigours of any job. This essential tool is perfect for those who require a reliable solution for swift and effective cable routing.
Skips over obstacles, ensuring seamless cable routing
Compatible with attachments for enhanced functionality
Efficiently navigates through ceiling insulation and joists
Constructed for durability and high-temperature resistance
Optimised for both residential and commercial applications
Simplifies complex cabling tasks with ease
Related links
- Super Rod Cable Routing 1 x Tuff Hook
- Super Rod Cable Routing 1 x Mini Hook
- Super Rod Cable Routing 1x Glo Glider
- Super Rod Cable Routing Route
- Super Rod Steel Cable Routing Cable Route
- Super Rod Plastic Cable Routing Cable Management
- Super Rod Nylon Cable Routing Cable Management
- Super Rod Cable Rod 1 x Tuff Hook