Panduit Tie Cable Marker, Natural, PLM2S-C

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Bag of 100

SGD28.07

(exc. GST)

SGD30.60

(inc. GST)

RS Stock No.:
846-9444
Mfr. Part No.:
PLM2S-C
Manufacturer:
Panduit
Find similar products by selecting one or more attributes.
Select all

Brand

Panduit

Affixing Method

Tie

Colour

Natural

Length

188mm

Width

4.7 mm

Quantity

100

Material

Nylon 66

Maximum Operating Temperature

+85°C

Operating Temperature Range

Maximum of +85 °C

Tensile Strength

222N

COO (Country of Origin):
US

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy