Weidmüller SFX Cable Clip, Yellow, 40 mm Cable Yellow, 7 mm Cable, 1852360000
- RS Stock No.:
- 845-679
- Mfr. Part No.:
- 1852360000
- Manufacturer:
- Weidmüller
N
Subtotal (1 box of 160 units)*
SGD134.81
(exc. GST)
SGD146.94
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | SGD134.81 | SGD0.843 |
*price indicative
- RS Stock No.:
- 845-679
- Mfr. Part No.:
- 1852360000
- Manufacturer:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Cable Clip | |
| Series | SFX | |
| Maximum Cable Diameter | 40mm | |
| Minimum Cable Diameter | 7mm | |
| Legend Colour | Yellow | |
| Length | 800μm | |
| Width | 11mm | |
| Printable | Yes | |
| Material | Polyamide 66 | |
| Marker Colour | Yellow | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS | |
| Fire Behaviour | V2 | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Cable Clip | ||
Series SFX | ||
Maximum Cable Diameter 40mm | ||
Minimum Cable Diameter 7mm | ||
Legend Colour Yellow | ||
Length 800μm | ||
Width 11mm | ||
Printable Yes | ||
Material Polyamide 66 | ||
Marker Colour Yellow | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS | ||
Fire Behaviour V2 | ||
- COO (Country of Origin):
- DE
The Weidmuller conductor and cable marker provides a reliable labelling solution designed for use in traffic engineering applications, featuring a space-saving design to fit even in confined spaces after installation.
Halogen-free material ensures safety and compliance
Markers can accommodate conductors with a cross-section up to 500 mm²
Designed for easy installation with cable ties for larger cross-sections
Durable dimensions of 23 x 11 mm for clear visibility
Related links
- Weidmüller SF 2 Cable Clip 2.9 mm Cable Yellow 1919470000
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "7" 2 mm Cable, 561-01674
- Weidmüller SFX Cable Clip 40 mm Cable Blue 2602720000
- Weidmüller SFX Cable Clip 40 mm Cable White 1852390000
- HellermannTyton WIC0 Cable Marker Pre-printed "7" 2 mm Cable, 561-00674 WIC0-7-PA66-YE
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "X" 11 mm Cable,
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "7" 5.8 mm Cable,
- RS PRO Clip-On Cable Marker Pre-printed "9 7 5 3 1 5.1 mm Cable Yellow, 4.2 mm Cable
