Weidmüller SFX Cable Clip, Blue, 40 mm Cable Blue, 7 mm Cable, 2602720000
- RS Stock No.:
- 845-678
- Mfr. Part No.:
- 2602720000
- Manufacturer:
- Weidmüller
N
Subtotal (1 box of 160 units)*
SGD262.28
(exc. GST)
SGD285.89
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | SGD262.28 | SGD1.639 |
*price indicative
- RS Stock No.:
- 845-678
- Mfr. Part No.:
- 2602720000
- Manufacturer:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Cable Clip | |
| Series | SFX | |
| Minimum Cable Diameter | 7mm | |
| Maximum Cable Diameter | 40mm | |
| Legend Colour | Blue | |
| Length | 800μm | |
| Width | 15mm | |
| Printable | Yes | |
| Material | Polyamide 66 | |
| Minimum Operating Temperature | -40°C | |
| Marker Colour | Blue | |
| Maximum Operating Temperature | 100°C | |
| Fire Behaviour | UL 94HB | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Cable Clip | ||
Series SFX | ||
Minimum Cable Diameter 7mm | ||
Maximum Cable Diameter 40mm | ||
Legend Colour Blue | ||
Length 800μm | ||
Width 15mm | ||
Printable Yes | ||
Material Polyamide 66 | ||
Minimum Operating Temperature -40°C | ||
Marker Colour Blue | ||
Maximum Operating Temperature 100°C | ||
Fire Behaviour UL 94HB | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Weidmuller conductor and cable markers are designed for effective identification within food processing environments, providing essential compliance with stringent safety standards.
Detectable by metal and X-ray detectors to minimise contamination risk
Corrosion-resistant metallic filler ensures durability in demanding environments
Visually identifiable with a clearly printed blue colour
Available in various versions to accommodate diverse marking needs
Related links
- Weidmüller SFC Cable Clip 5 mm Cable Blue 1758320002
- Weidmüller SFC Cable Clip 3.5 mm Cable Blue 1747320002
- Phoenix Contact UCT-WMT Insert Cable Marker 7 mm Cable Blue 0801437
- Weidmüller SFX Cable Clip 40 mm Cable Yellow 1852360000
- Weidmüller SFX Cable Clip 40 mm Cable White 1852390000
- HellermannTyton WIC Snap-On Clip On Cable Marker 2.8 mm Cable Blue 561-01716 WIC1--PA66-BU
- Pflitsch Blue Nickel Plated Brass Cable Gland 7 mm min. IP68
- RS PRO Male 3.5 mm Stereo Jack to Male 3.5 mm Stereo Jack Auxiliary Cable 7 m
