Weidmüller CLI C Clip-On Cable Marker, White, Pre-printed "7", 3 mm Cable Violet, 1.3 mm Cable, 0252111524
- RS Stock No.:
- 845-666
- Mfr. Part No.:
- 0252111524
- Manufacturer:
- Weidmüller
N
Subtotal (1 box of 200 units)*
SGD17.01
(exc. GST)
SGD18.54
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | SGD17.01 | SGD0.085 |
*price indicative
- RS Stock No.:
- 845-666
- Mfr. Part No.:
- 0252111524
- Manufacturer:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Cable Marker | |
| Marker Type | Pre-Printed | |
| Fixing Method | Clip-On | |
| Legend | 7 | |
| Series | CLI C | |
| Maximum Cable Diameter | 3mm | |
| Minimum Cable Diameter | 1.3mm | |
| Legend Colour | White | |
| Length | 3.5mm | |
| Width | 3.4mm | |
| Printable | No | |
| Material | PVC | |
| Minimum Operating Temperature | -30°C | |
| Marker Colour | Violet | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Fire Behaviour | V-0 Flammability (UL94) | |
| Resistance Features | Flexible | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Cable Marker | ||
Marker Type Pre-Printed | ||
Fixing Method Clip-On | ||
Legend 7 | ||
Series CLI C | ||
Maximum Cable Diameter 3mm | ||
Minimum Cable Diameter 1.3mm | ||
Legend Colour White | ||
Length 3.5mm | ||
Width 3.4mm | ||
Printable No | ||
Material PVC | ||
Minimum Operating Temperature -30°C | ||
Marker Colour Violet | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
Fire Behaviour V-0 Flammability (UL94) | ||
Resistance Features Flexible | ||
- COO (Country of Origin):
- SE
The Weidmuller conductor marker is designed for efficient labelling of unconnected conductors, ensuring legibility and durability across various environments. It facilitates easy identification in complex machinery and process applications.
Available in multiple sizes suitable for conductor cross-sections from 0.5 mm² to 70 mm²
Printed markers offer immediate usability without additional setup
Flexible bellow profile enables secure mounting on unconnected cables
Constructed for high contrast and permanent labelling ensuring optimum legibility
Related links
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "7" 1 mm Cable, 901-10274
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "7" 1 mm Cable, 901-10351
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "7" 4 mm Cable, 901-10312
- TE Connectivity TRSA Cable Marker Pre-printed "7" 1 mm Cable, TRSA-1019/C/1/7
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "7" 2 mm Cable, 901-10363
- HellermannTyton WIC0 Cable Marker Pre-printed "7" 2 mm Cable, 561-00677 WIC0-7-PA66-VT
- HellermannTyton WIC1 Snap-On Cable Marker Pre-printed "7" 2 mm Cable, 561-05007
- HellermannTyton WIC2 Snap-On Cable Marker Pre-printed "7" 2.8 mm Cable, 561-02677
