Justrite 36 in Orange, Yellow Cable Cover & Cable Protector in PUR

Subtotal (1 unit)*

SGD600.96

(exc. GST)

SGD655.05

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 March 2029
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD600.96

*price indicative

RS Stock No.:
751-154
Mfr. Part No.:
CP5X125-Y/O
Manufacturer:
Justrite
Find similar products by selecting one or more attributes.
Select all

Brand

Justrite

Product Type

Cable Cover & Cable Protector

Length

36in

Sub Type

Cable Protector

Width

20in

Colour

Orange, Yellow

Material

PUR

Series

CP

RoHS Status: Exempt

COO (Country of Origin):
US

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy