Justrite 36 in Black, Orange Cable Cover & Cable Protector in PUR
- RS Stock No.:
- 751-158
- Mfr. Part No.:
- GD5X125-O/B
- Manufacturer:
- Justrite
Subtotal (1 unit)*
SGD409.62
(exc. GST)
SGD446.49
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 19 March 2029
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD409.62 |
*price indicative
- RS Stock No.:
- 751-158
- Mfr. Part No.:
- GD5X125-O/B
- Manufacturer:
- Justrite
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Justrite | |
| Product Type | Cable Cover & Cable Protector | |
| Sub Type | Cable Protector | |
| Length | 36in | |
| Width | 19.75in | |
| Colour | Black, Orange | |
| Material | PUR | |
| Series | GD | |
| Select all | ||
|---|---|---|
Brand Justrite | ||
Product Type Cable Cover & Cable Protector | ||
Sub Type Cable Protector | ||
Length 36in | ||
Width 19.75in | ||
Colour Black, Orange | ||
Material PUR | ||
Series GD | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
Related links
- Justrite 36 in Black, Orange Cable Cover & Cable Protector
- Justrite 36 in Orange, Yellow Cable Cover & Cable Protector in Polyurethane
- Justrite 36 in Black, Yellow Cable Cover & Cable Protector
- RS PRO 1 m Black 30 mm ID
- HellermannTyton 75 m Black Cable Cover & Cable Protector in Polyvinyl Chloride
- Cable Covers
- Phoenix Contact 10 m Blue Cable Cover in Polyurethane, 22 mm ID
- RS PRO 765 mm Black Cable Cover in Polyurethane, 38 mm ID
