Steffen Natural Plastic Cable Clip, 15 mm Max. Bundle
- RS Stock No.:
- 879-421
- Mfr. Part No.:
- 06S2744 25
- Manufacturer:
- Steffen
N
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 879-421
- Mfr. Part No.:
- 06S2744 25
- Manufacturer:
- Steffen
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Steffen | |
| Product Type | Cable Clip | |
| Maximum Bundle Diameter | 15mm | |
| Sub Type | Cable Management Accessory | |
| Material | Plastic | |
| Colour | Natural | |
| Self-Adhesive | No | |
| Hazardous Area Certification | No | |
| Standards/Approvals | None | |
| Series | 06S27 | |
| Select all | ||
|---|---|---|
Brand Steffen | ||
Product Type Cable Clip | ||
Maximum Bundle Diameter 15mm | ||
Sub Type Cable Management Accessory | ||
Material Plastic | ||
Colour Natural | ||
Self-Adhesive No | ||
Hazardous Area Certification No | ||
Standards/Approvals None | ||
Series 06S27 | ||
- COO (Country of Origin):
- TW
The Steffen nail clip provides a reliable fastening solution designed for various applications, ensuring secure and efficient installation with their sturdy construction and practical design.
Crafted from robust plastic material for durability
Naturally coloured to blend seamlessly into any environment
Rated for a wide temperature range from -40 to +85 °C
Packaged conveniently in a polybag with a label for easy identification
Related links
- Steffen Natural Plastic Cable Clip, 15 mm Max. Bundle
- Steffen White Plastic Cable Clip, 15 mm Max. Bundle
- Steffen Grey Plastic Cable Clip, 10 mm Max. Bundle
- Steffen White Plastic Cable Clip, 5 mm Max. Bundle
- Steffen White Plastic Cable Clip, 10 mm Max. Bundle
- Steffen White Plastic Cable Clip, 6 mm Max. Bundle
- Steffen White Plastic Cable Clip, 7 mm Max. Bundle
- Steffen Black White Plastic Cable Clip, 8 mm Max. Bundle 25 mm 20mm 25 mm
