Steffen White Plastic Cable Clip, 6 mm Max. Bundle
- RS Stock No.:
- 879-402
- Mfr. Part No.:
- 06S2734 25
- Manufacturer:
- Steffen
N
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 879-402
- Mfr. Part No.:
- 06S2734 25
- Manufacturer:
- Steffen
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Steffen | |
| Product Type | Cable Clip | |
| Maximum Bundle Diameter | 6mm | |
| Sub Type | Cable Management Accessory | |
| Material | Plastic | |
| Colour | White | |
| Self-Adhesive | No | |
| Hazardous Area Certification | No | |
| Standards/Approvals | None | |
| Series | 06S27 | |
| Select all | ||
|---|---|---|
Brand Steffen | ||
Product Type Cable Clip | ||
Maximum Bundle Diameter 6mm | ||
Sub Type Cable Management Accessory | ||
Material Plastic | ||
Colour White | ||
Self-Adhesive No | ||
Hazardous Area Certification No | ||
Standards/Approvals None | ||
Series 06S27 | ||
- COO (Country of Origin):
- TW
The Steffen nail clip offers a reliable solution for securing various fittings. Designed for effective fastening, they ensure stability in both indoor and outdoor applications, accommodating a temperature range from -40 to +85 °C.
Manufactured from Durable plastic, ensuring long-lasting use
UV-resistant design suitable for both indoor and outdoor environments
Type specifically allows for secure connections with fastening nails
Includes a practical packaging unit of 10, Ideal for retail or storage
Related links
- Steffen White Plastic Cable Clip, 6 mm Max. Bundle
- Steffen White Plastic Cable Clip, 5 mm Max. Bundle
- Steffen White Plastic Cable Clip, 10 mm Max. Bundle
- Steffen White Plastic Cable Clip, 7 mm Max. Bundle
- Steffen White Plastic Cable Clip, 15 mm Max. Bundle
- Steffen Black White Plastic Cable Clip, 8 mm Max. Bundle 25 mm 20mm 25 mm
- Legrand White Plastic Cable Clip, 6 mm Max. Bundle Clip
- Steffen Black White Plastic Cable Clip, 8 mm Max. Bundle 80 mm 20mm 15 mm
