Steffen Grey Plastic Cable Clip, 10 mm Max. Bundle
- RS Stock No.:
- 879-414
- Mfr. Part No.:
- 06S2743 1 50
- Manufacturer:
- Steffen
N
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 879-414
- Mfr. Part No.:
- 06S2743 1 50
- Manufacturer:
- Steffen
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Steffen | |
| Product Type | Cable Clip | |
| Maximum Bundle Diameter | 10mm | |
| Sub Type | Cable Management Accessory | |
| Material | Plastic | |
| Colour | Grey | |
| Self-Adhesive | No | |
| Standards/Approvals | None | |
| Hazardous Area Certification | No | |
| Series | 06S27 | |
| Select all | ||
|---|---|---|
Brand Steffen | ||
Product Type Cable Clip | ||
Maximum Bundle Diameter 10mm | ||
Sub Type Cable Management Accessory | ||
Material Plastic | ||
Colour Grey | ||
Self-Adhesive No | ||
Standards/Approvals None | ||
Hazardous Area Certification No | ||
Series 06S27 | ||
- COO (Country of Origin):
- TW
The Steffen nail clip provides a reliable fastening solution designed for various applications, ensuring secure and efficient installation with their sturdy construction and practical design.
Compatible with fastening nails for enhanced security
Constructed from grey plastic for durability and reliability
Usable indoors and outdoors, ensuring flexibility in application
Withstands a temperature range of -40 to +85 °C for diverse conditions
Related links
- Steffen Grey Plastic Cable Clip, 10 mm Max. Bundle
- Steffen White Plastic Cable Clip, 10 mm Max. Bundle
- Steffen Brown Plastic Cable Clip, 10 mm Max. Bundle
- Steffen White Plastic Cable Clip, 15 mm Max. Bundle
- Steffen White Plastic Cable Clip, 7 mm Max. Bundle
- Steffen White Plastic Cable Clip, 6 mm Max. Bundle
- Steffen White Plastic Cable Clip, 5 mm Max. Bundle
- Steffen Black Plastic Cable Clip, 10 mm Max. Bundle
