Steffen Black Plastic Cable Clip, 10 mm Max. Bundle
- RS Stock No.:
- 879-413
- Mfr. Part No.:
- 06S2742 SW 100
- Manufacturer:
- Steffen
N
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 879-413
- Mfr. Part No.:
- 06S2742 SW 100
- Manufacturer:
- Steffen
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Steffen | |
| Product Type | Cable Clip | |
| Sub Type | Cable Management Accessory | |
| Maximum Bundle Diameter | 10mm | |
| Material | Plastic | |
| Colour | Black | |
| Self-Adhesive | No | |
| Standards/Approvals | None | |
| Hazardous Area Certification | No | |
| Series | 06S27 | |
| Select all | ||
|---|---|---|
Brand Steffen | ||
Product Type Cable Clip | ||
Sub Type Cable Management Accessory | ||
Maximum Bundle Diameter 10mm | ||
Material Plastic | ||
Colour Black | ||
Self-Adhesive No | ||
Standards/Approvals None | ||
Hazardous Area Certification No | ||
Series 06S27 | ||
- COO (Country of Origin):
- CN
The Steffen nail clip provides a reliable fastening solution designed for various applications, ensuring secure and efficient installation with their sturdy construction and practical design.
Constructed from Durable black material for long-lasting quality
Supplied in STK units for straightforward handling
Lightweight packaging enhances transport efficiency
Related links
- Steffen Black Plastic Cable Clip, 7 mm Max. Bundle
- Steffen White Plastic Cable Clip, 10 mm Max. Bundle
- Steffen Brown Plastic Cable Clip, 10 mm Max. Bundle
- Steffen Grey Plastic Cable Clip, 10 mm Max. Bundle
- Steffen White Plastic Cable Clip, 6 mm Max. Bundle
- Steffen White Plastic Cable Clip, 7 mm Max. Bundle
- Steffen White Plastic Cable Clip, 15 mm Max. Bundle
- Steffen White Plastic Cable Clip, 5 mm Max. Bundle
