Steffen White Plastic Cable Clip, 15 mm Max. Bundle
- RS Stock No.:
- 879-418
- Mfr. Part No.:
- 06S2744 2 100
- Manufacturer:
- Steffen
N
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 879-418
- Mfr. Part No.:
- 06S2744 2 100
- Manufacturer:
- Steffen
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Steffen | |
| Product Type | Cable Clip | |
| Sub Type | Cable Management Accessory | |
| Maximum Bundle Diameter | 15mm | |
| Material | Plastic | |
| Colour | White | |
| Self-Adhesive | No | |
| Hazardous Area Certification | No | |
| Standards/Approvals | None | |
| Series | 06S27 | |
| Select all | ||
|---|---|---|
Brand Steffen | ||
Product Type Cable Clip | ||
Sub Type Cable Management Accessory | ||
Maximum Bundle Diameter 15mm | ||
Material Plastic | ||
Colour White | ||
Self-Adhesive No | ||
Hazardous Area Certification No | ||
Standards/Approvals None | ||
Series 06S27 | ||
- COO (Country of Origin):
- TW
The Steffen nail clip provides a reliable fastening solution designed for various applications, ensuring secure and efficient installation with their sturdy construction and practical design.
Constructed from high-quality plastic for enhanced durability
Designed for fastening with nails, facilitating efficient installation
UV-stabilised, ensuring long-lasting performance in outdoor environments
Capable of withstanding temperatures ranging from -40 to +85 °C
Related links
- Steffen Natural Plastic Cable Clip, 15 mm Max. Bundle
- Steffen White Plastic Cable Clip, 15 mm Max. Bundle
- Steffen White Plastic Cable Clip, 10 mm Max. Bundle
- Steffen White Plastic Cable Clip, 6 mm Max. Bundle
- Steffen White Plastic Cable Clip, 7 mm Max. Bundle
- Steffen White Plastic Cable Clip, 5 mm Max. Bundle
- Steffen Grey Plastic Cable Clip, 10 mm Max. Bundle
- Steffen Black White Plastic Cable Clip, 8 mm Max. Bundle 80 mm 20mm 15 mm
