Gedore 6334450 50 mm Hook Wrench 205mm 31Crv3
- RS Stock No.:
- 608-557
- Mfr. Part No.:
- 6334450
- Manufacturer:
- Gedore
This image is representative of the product range
Subtotal (1 unit)*
SGD27.53
(exc. GST)
SGD30.01
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD27.53 |
*price indicative
- RS Stock No.:
- 608-557
- Mfr. Part No.:
- 6334450
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Maximum Jaw Capacity | 50mm | |
| Product Type | Hook Wrench | |
| Minimum Jaw Capacity | 45mm | |
| Finish | Manganese Phosphate | |
| Overall Length | 205mm | |
| Material | 31Crv3 | |
| Standards/Approvals | DIN 1810 Form A | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Maximum Jaw Capacity 50mm | ||
Product Type Hook Wrench | ||
Minimum Jaw Capacity 45mm | ||
Finish Manganese Phosphate | ||
Overall Length 205mm | ||
Material 31Crv3 | ||
Standards/Approvals DIN 1810 Form A | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Hook wrench with lug is expertly designed for efficient manipulation of slotted round nuts in accordance with DIN 981 standards. Crafted from Durable vanadium steel 31CrV3 and finished with a manganese phosphate surface, this tool not only withstands rigorous use but also provides excellent resistance to wear. With a total length of 205 mm, it assures users of enhanced leverage, making it a VITAL addition to any toolkit where precision and strength are paramount. This wrench is particularly beneficial for professionals who require reliability and robustness in their tools, ensuring optimal performance in various applications.
Designed according to DIN 1810, Form A for reliable use
Manufactured from high quality vanadium steel 31CrV3 for enhanced durability
Manganese phosphate finish increases surface hardness and prolongs lifespan
Total length of 205 mm provides optimal leverage for effective handling
Total height of 7 mm ensures compatibility in confined areas
Ideal for both professional and DIY applications requiring precision
Related links
- Gedore 6336900 50 mm Hook Wrench 205mm Vanadium Steel 31Crv3
- Gedore 6337200 75 mm Hook Wrench 242mm Vanadium Steel 31Crv3
- Gedore 6334610 62 mm Hook Wrench 242mm Vanadium Steel 31Crv3
- Gedore 6337120 62 mm Hook Wrench 242mm Vanadium Steel 31Crv3
- Gedore 6337390 90 mm Hook Wrench 280mm Vanadium Steel 31Crv3
- SCHAEFFLER LOCKNUT-HOOK-KM31-34 220 mm Hook Wrench 470mm
- SCHAEFFLER LOCKNUT-HOOK-KM15-16 100 mm C Hook Wrench 280mm
- Gedore 8-Piece Combination Wrench Set 12 14 19 24 mm, Vanadium Steel 31Crv3
