Gedore 6337200 75 mm Hook Wrench 242mm Vanadium Steel 31Crv3
- RS Stock No.:
- 602-762
- Mfr. Part No.:
- 6337200
- Manufacturer:
- Gedore
This image is representative of the product range
Subtotal (1 unit)*
SGD43.49
(exc. GST)
SGD47.40
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD43.49 |
*price indicative
- RS Stock No.:
- 602-762
- Mfr. Part No.:
- 6337200
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Maximum Jaw Capacity | 75mm | |
| Product Type | Hook Wrench | |
| Minimum Jaw Capacity | 68mm | |
| Finish | Manganese Phosphate | |
| Overall Length | 242mm | |
| Material | Vanadium Steel 31Crv3 | |
| Standards/Approvals | DIN 1810 Form B | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Maximum Jaw Capacity 75mm | ||
Product Type Hook Wrench | ||
Minimum Jaw Capacity 68mm | ||
Finish Manganese Phosphate | ||
Overall Length 242mm | ||
Material Vanadium Steel 31Crv3 | ||
Standards/Approvals DIN 1810 Form B | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Hook wrench with pin is expertly designed for precision handling of cross-drilled nuts according to DIN 1816. Constructed from high-quality vanadium steel (31CrV3) and manganese-phosphated for enhanced durability, this tool guarantees long-lasting performance in demanding environments. Designed in accordance with DIN 1810 form B standards, the wrench ensures an optimal grip and effective torque application, making it an indispensable companion for professionals in automotive and industrial sectors. Weighing in at a mere 0.198 kg, it combines strength with lightweight convenience, allowing for effortless use during extended working hours.
Constructed from premium vanadium steel for superior strength and longevity
Manganese phosphate surface treatment ensures enhanced corrosion resistance
Designed to meet DIN 1810 form B standards for reliable performance
Tailored for precise engagement with cross drilled nuts, ensuring efficient operation
Total length of 242 mm provides adequate reach for various applications
Compact width across flats of 68 to 75 mm accommodates diverse nut sizes
Pin width of 6 mm and height of 5 mm allows secure fitment for effective gripping
Related links
- Gedore 6337120 62 mm Hook Wrench 242mm Vanadium Steel 31Crv3
- Gedore 6334610 62 mm Hook Wrench 242mm Vanadium Steel 31Crv3
- Gedore 6337390 90 mm Hook Wrench 280mm Vanadium Steel 31Crv3
- Gedore 6336900 50 mm Hook Wrench 205mm Vanadium Steel 31Crv3
- Gedore 8-Piece Combination Wrench Set 12 14 19 24 mm, Vanadium Steel 31Crv3
- Gedore Vanadium Steel 31Crv3 Cross Wrench Set U-10
- Gedore Vanadium Steel 31Crv3 4-way Cross Wrench 3/4 inch Square
- Gedore Vanadium Steel 31Crv3 4-way Cross Wrench 17x19 (3/4inch)x21x1/2 inch Square
