Schneider Electric LV4808 Busbar
- RS Stock No.:
- 922-179
- Mfr. Part No.:
- LV480813
- Manufacturer:
- Schneider Electric
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
SGD226.85
(exc. GST)
SGD247.27
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | SGD226.85 |
| 5 + | SGD220.04 |
*price indicative
- RS Stock No.:
- 922-179
- Mfr. Part No.:
- LV480813
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Busbar | |
| Number of Poles | 3 | |
| For Use With | Fuse Switch Disconnectors | |
| Standards/Approvals | RoHS | |
| Series | LV4808 | |
| Colour | Grey | |
| Number of Modules | 12 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Busbar | ||
Number of Poles 3 | ||
For Use With Fuse Switch Disconnectors | ||
Standards/Approvals RoHS | ||
Series LV4808 | ||
Colour Grey | ||
Number of Modules 12 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Schneider Electric Feeding busbar is a connection accessory facilitates direct connections for four devices within the FuPacT ISFT160 series, designed to enhance system compatibility and efficiency.
Compatible with four devices for seamless integration
Constructed from Durable copper for reliable performance
Compact package dimensions for easy handling and installation
Includes an 18-month warranty for peace of mind
