Steffen Plastic HAGER 17H8 Busbar, 230 V

N
Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
879-280
Mfr. Part No.:
17H8295 1
Manufacturer:
Steffen
Find similar products by selecting one or more attributes.
Select all

Brand

Steffen

Product Type

Busbar

Rated Operational Voltage

230 V

Material

Plastic

Range

HAGER

Number of Poles

1

For Use With

Fork Connection

Standards/Approvals

None

Series

17H8

Current Rating

63A

Colour

Grey

Number of Modules

10

COO (Country of Origin):
DE
The Steffen insulated busbar designed for 1P circuit breakers, ensuring efficient power distribution with a rated current of 63A, suitable for various applications in electrical installations.

Designed for 1P circuit breakers, offering safe and reliable connections

Rated for 63A, accommodating substantial electrical loads

Insulated design enhances safety and helps prevent short circuits

Compact size of 210mm length makes it Ideal for space-constrained installations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy