Steffen Plastic HAGER 17H8 Busbar, 400 V
- RS Stock No.:
- 879-016
- Mfr. Part No.:
- 17H8298 1
- Manufacturer:
- Steffen
N
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 879-016
- Mfr. Part No.:
- 17H8298 1
- Manufacturer:
- Steffen
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Steffen | |
| Product Type | Busbar | |
| Rated Operational Voltage | 400 V | |
| Material | Plastic | |
| Range | HAGER | |
| Number of Poles | 3 | |
| For Use With | Fork Connection | |
| Standards/Approvals | None | |
| Current Rating | 63A | |
| Series | 17H8 | |
| Number of Modules | 10 | |
| Colour | Grey | |
| Select all | ||
|---|---|---|
Brand Steffen | ||
Product Type Busbar | ||
Rated Operational Voltage 400 V | ||
Material Plastic | ||
Range HAGER | ||
Number of Poles 3 | ||
For Use With Fork Connection | ||
Standards/Approvals None | ||
Current Rating 63A | ||
Series 17H8 | ||
Number of Modules 10 | ||
Colour Grey | ||
- COO (Country of Origin):
- DE
The Steffen 3-pole insulated pin busbar engineered for efficient electrical distribution boards. It streamlines your consumer unit installations by securely linking multiple circuit breakers together.
Supports a maximum current of 63A, ensuring efficiency in power distribution
Constructed from halogen-free plastic for enhanced safety and compliance
Designed for indoor use with a temperature range of -20 to +40 °C
