Schneider Electric Insulated Acti9 1 Phase Busbar, 500 V ac, 18 mm Pitch
- RS Stock No.:
- 865-642
- Mfr. Part No.:
- A9XPH524W
- Manufacturer:
- Schneider Electric
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
SGD208.95
(exc. GST)
SGD227.76
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | SGD208.95 |
| 5 + | SGD202.68 |
*price indicative
- RS Stock No.:
- 865-642
- Mfr. Part No.:
- A9XPH524W
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Busbar | |
| Rated Operational Voltage | 500 V ac | |
| Range | Acti9 | |
| Material | Insulated | |
| Electrical Phase | 1 | |
| Number of Poles | 1 | |
| For Use With | Acti9 C40 Vigi | |
| Standards/Approvals | IEC 61439-2 | |
| Current Rating | 100A | |
| Product Condition | Repacked | |
| Pitch | 18mm | |
| Colour | White | |
| Number of Modules | 24 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Busbar | ||
Rated Operational Voltage 500 V ac | ||
Range Acti9 | ||
Material Insulated | ||
Electrical Phase 1 | ||
Number of Poles 1 | ||
For Use With Acti9 C40 Vigi | ||
Standards/Approvals IEC 61439-2 | ||
Current Rating 100A | ||
Product Condition Repacked | ||
Pitch 18mm | ||
Colour White | ||
Number of Modules 24 | ||
- COO (Country of Origin):
- FR
The Schneider Electric Comb busbar is designed for efficient power distribution, providing a robust solution for electrical installations with a strong emphasis on reliability and safety.
Rated operational current of 100 A at 40 °C ensures reliable performance
Designed to mount horizontally for versatile installation options
Insulated construction enhances safety in electrical systems
Complies with IEC standards for assurance of quality and performance
1
26
37
63
Related links
- Schneider Electric Insulated Acti9 1 Phase Busbar 18 mm Pitch
- Schneider Electric Insulated Acti9 1 Phase Busbar 9 mm Pitch
- Schneider Electric Insulated Resi9 XP 1 Phase Busbar 18 mm Pitch
- Schneider Electric Acti9 Acti9 1 Phase Busbar 18 mm Pitch
- Eaton Insulated Eaton Moeller xPole Eaton Moeller 1 Phase Busbar, 500 V
- Schneider Electric Insulated Resi9 XP ID 1 Phase Vertical Busbar Holder 18 mm Pitch
- Schneider Electric Acti9 iC60 1 Phase Busbar 18 mm Pitch
- Eaton Eaton Moeller xPole Eaton Moeller 1 Phase Busbar, 500 V
