Schneider Electric Busbar Trunking, 630A, 1.2 m, KS-A Series

Subtotal (1 unit)*

SGD5,251.13

(exc. GST)

SGD5,723.73

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD5,251.13

*price indicative

RS Stock No.:
335-017
Mfr. Part No.:
KSA630DZE41F
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Series

KS-A

Product Type

Busbar Trunking

Current Rating

630A

Length

1.2m

Operating Voltage

690V

Material

Aluminium

RAL Code

RAL 9001

COO (Country of Origin):
FR
The Schneider Electric Canalis Zed elbow KSA630 is an aluminium busbar trunking system rated for 500 or 630A, featuring side B made to measure with a fire barrier for added safety. The system is designed for upward or downward routing and includes 3L conductors, neutral, and protective earth conductors, ensuring complete and secure power distribution. Finished in RAL9001, it offers both durability and safety, making it an ideal solution for industrial applications that require reliable and fire-protected power transmission.

RoHS compliant

REACh free of SVHC

Mercury free

IK08 conforming to IEC 62262

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy