SAM Bottle Jack, 230 mm - 465 mm 6 t Load Capacity
- RS Stock No.:
- 898-972
- Mfr. Part No.:
- TL112N
- Manufacturer:
- SAM
N
Subtotal (1 unit)*
SGD113.82
(exc. GST)
SGD124.06
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD113.82 |
*price indicative
- RS Stock No.:
- 898-972
- Mfr. Part No.:
- TL112N
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Sub Type | Bottle Jack | |
| Product Type | Bottle Jack | |
| Minimum Lifting Height | 230mm | |
| Stroke | 150 mm | |
| Maximum Lifting Height | 465mm | |
| Standards/Approvals | Ecovadis | |
| Load Capacity | 6t | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Sub Type Bottle Jack | ||
Product Type Bottle Jack | ||
Minimum Lifting Height 230mm | ||
Stroke 150 mm | ||
Maximum Lifting Height 465mm | ||
Standards/Approvals Ecovadis | ||
Load Capacity 6t | ||
- COO (Country of Origin):
- CN
The SAM Hydraulic jack is a robust and heavy-duty lifting solution tailored for diverse automotive and construction tasks, delivering reliable performance across various heavy-duty lifting and pushing operations.
Offers a maximum lifting capacity of 12 tonnes for heavy-duty applications
Features a minimum height of 230 mm, extending to a maximum height of 465 mm for versatile lifting
Constructed with Durable materials, ensuring longevity and strength in demanding conditions
Lightweight at only 6 kg, facilitating easy transport and usability
Related links
- SAM Bottle Jack, 216 mm - 413 mm 6 t Load Capacity
- YALE Bottle Jack, 424 mm - 424 mm 6 t Load Capacity
- Bahco Jack, 400 mm - 620 mm 6 t Load Capacity
- Facom Jack, 620 mm - 620 mm 6 t Load Capacity
- STEERMAN Hydraulic Jack, 22 mm - 419 mm 6 t Load Capacity
- SAM Axle Stand, 405 mm - 600 mm 6 t Load Capacity
- Facom Axle Stand, 620 mm - 620 mm 6 t Load Capacity
- YALE Bottle Jack, 391 mm - 391 mm 4 t Load Capacity
