SAM Bottle Jack, 216 mm - 413 mm 6 t Load Capacity
- RS Stock No.:
- 898-971
- Mfr. Part No.:
- TL106N
- Manufacturer:
- SAM
N
Subtotal (1 unit)*
SGD61.24
(exc. GST)
SGD66.75
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD61.24 |
*price indicative
- RS Stock No.:
- 898-971
- Mfr. Part No.:
- TL106N
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Sub Type | Bottle Jack | |
| Product Type | Bottle Jack | |
| Minimum Lifting Height | 216mm | |
| Stroke | 125 mm | |
| Maximum Lifting Height | 413mm | |
| Standards/Approvals | Ecovadis | |
| Load Capacity | 6t | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Sub Type Bottle Jack | ||
Product Type Bottle Jack | ||
Minimum Lifting Height 216mm | ||
Stroke 125 mm | ||
Maximum Lifting Height 413mm | ||
Standards/Approvals Ecovadis | ||
Load Capacity 6t | ||
- COO (Country of Origin):
- CN
The SAM heavy-duty jack provides exceptional lifting power for various industrial tasks. Designed for ease of use, it is perfect for lifting and pushing applications within automotive, machinery, and construction sectors.
Minimum height of 216 mm and a maximum height of 413 mm
Weight is 4 kg, allowing for manageable portability
Offers a capacity of 6 tonnes for robust lifting tasks
Compact dimensions enhance usability in tight spaces
Two-year guarantee assures reliability under normal conditions
Related links
- SAM Bottle Jack, 230 mm - 465 mm 6 t Load Capacity
- YALE Bottle Jack, 424 mm - 424 mm 6 t Load Capacity
- YALE Bottle Jack, 391 mm - 391 mm 4 t Load Capacity
- Facom Bottle Jack 4 t Load Capacity
- Facom Bottle Jack, 72 mm - 124 mm 8 t Load Capacity
- Facom Bottle Jack, 440 mm - 440 mm 30 t Load Capacity
- Facom Bottle Jack, 468 mm - 468 mm 12 t Load Capacity
- YALE Bottle Jack, 460 mm - 460 mm 30 t Load Capacity
