Eaton 4A, 400V ac 45 x 80 x 54 mm Neozed Fuse

Subtotal (1 unit)*

SGD80.81

(exc. GST)

SGD88.08

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD80.81

*price indicative

RS Stock No.:
255-350
Mfr. Part No.:
263148 Z-SLS/E-4A
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

4A

Product Type

Neozed Fuse

Bottle Fuse Size

45 x 80 x 54 mm

Voltage

400V ac

Series

Z-SLS

Gauge/Cap Colour

Brown

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

40°C

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton Fuse-link designed with space-saving efficiency in mind, this product provides essential protection for your electrical equipment without compromising on performance. It comprises three meticulously engineered fuse links that comply with RoHS standards, ensuring safety and environmental responsibility. With a robust current rating of 4A, this accessory effectively handles fluctuations while preventing overloads.

Robust thermal management capabilities for optimal performance

Compact housing helps to save space within electrical enclosures

Durable materials ensure longevity and reliability in use

Guaranteed compatibility with a broad range of electrical applications

Effective current management with a consistent 4A rating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy