Eaton 2A, 400V ac 45 x 80 x 54 mm Neozed Fuse
- RS Stock No.:
- 253-657
- Mfr. Part No.:
- 268984 Z-SLS/B-2A
- Manufacturer:
- Eaton
Subtotal (1 unit)*
SGD94.45
(exc. GST)
SGD102.95
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD94.45 |
*price indicative
- RS Stock No.:
- 253-657
- Mfr. Part No.:
- 268984 Z-SLS/B-2A
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 2A | |
| Product Type | Neozed Fuse | |
| Bottle Fuse Size | 45 x 80 x 54 mm | |
| Voltage | 400V ac | |
| Series | Z-SLS | |
| Gauge/Cap Colour | Pink | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 2A | ||
Product Type Neozed Fuse | ||
Bottle Fuse Size 45 x 80 x 54 mm | ||
Voltage 400V ac | ||
Series Z-SLS | ||
Gauge/Cap Colour Pink | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Eaton Fuse-link engineered to provide reliable circuit protection in a compact design, ensuring safety and efficiency. With its snap-fit feature, it easily attaches to DIN rails, making installation straightforward and hassle-free. This product is essential for various applications where dependable performance under electrical stress is vital, enhancing operational safety.
Snap-fit design facilitates quick and easy installation without special tools
Flashing function provides visual confirmation of operation
Amperage rating supports consistent performance under load
Versatile voltage ratings accommodate various electrical systems
Environmentally friendly construction supports compliance with RoHS standards
Related links
- Eaton 2A 60V dc 45 x 80 x 54 mm Neozed Fuse
- Eaton 50A, 400V ac 45 x 80 x 54 mm Neozed Fuse
- Eaton 10A, 400V ac 45 x 80 x 54 mm Neozed Fuse
- Eaton 13A, 400V ac 45 x 80 x 54 mm Neozed Fuse
- Eaton 63A, 400V ac 45 x 80 x 54 mm Neozed Fuse
- Eaton 1A, 400V ac 45 x 80 x 54 mm Neozed Fuse
- Eaton 25A, 400V ac 45 x 80 x 54 mm Neozed Fuse
- Eaton 20A, 400V ac 45 x 80 x 54 mm Neozed Fuse
