Eaton 63A, 60 V ac, 60V dc 45 x 80 x 54 mm Neozed Fuse
- RS Stock No.:
- 253-767
- Mfr. Part No.:
- 269004 Z-SLS/B/24-63A
- Manufacturer:
- Eaton
Subtotal (1 unit)*
SGD80.81
(exc. GST)
SGD88.08
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD80.81 |
*price indicative
- RS Stock No.:
- 253-767
- Mfr. Part No.:
- 269004 Z-SLS/B/24-63A
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 63A | |
| Product Type | Neozed Fuse | |
| Bottle Fuse Size | 45 x 80 x 54 mm | |
| Voltage | 60V ac, 60V ac | |
| Series | Z-SLS | |
| Gauge/Cap Colour | Copper | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 63A | ||
Product Type Neozed Fuse | ||
Bottle Fuse Size 45 x 80 x 54 mm | ||
Voltage 60V ac, 60V ac | ||
Series Z-SLS | ||
Gauge/Cap Colour Copper | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Eaton Fuse-link expertly designed for use in blink applications, ensuring rapid response and reliable protection for your electrical systems. This 63A fuse-link falls within the gL/gG classification, offering both cable protection and equipment safeguarding. Its set, comprising three meticulously engineered pieces, is fabricated to snap-fit onto DIN rails, making installation quick and straightforward.
Includes a flashing function for real-time monitoring
Composed of high-quality materials ensuring durability
Operates effectively over a wide temperature range
Supports a structured three-piece fuse-link configuration
Delivers reliable heat dissipation to prevent overheating
Provides compatibility with various installation requirements
Ideal for use in blink applications demanding swift performance
Related links
- Eaton 63A, 400V ac 45 x 80 x 54 mm Neozed Fuse
- Eaton 16A 60V dc 45 x 80 x 54 mm Neozed Fuse
- Eaton 20A 60V dc 45 x 80 x 54 mm Neozed Fuse
- Eaton 10A 60V dc 45 x 80 x 54 mm Neozed Fuse
- Eaton 25A 60V dc 45 x 80 x 54 mm Neozed Fuse
- Eaton 13A 60V dc 45 x 80 x 54 mm Neozed Fuse
- Eaton 35A 60V dc 45 x 80 x 54 mm Neozed Fuse
- Eaton 4A 60V dc 45 x 80 x 54 mm Neozed Fuse
