Eaton 35A, 60 V ac, 60V dc 45 x 80 x 54 mm Neozed Fuse
- RS Stock No.:
- 253-663
- Mfr. Part No.:
- 269002 Z-SLS/B/24-35A
- Manufacturer:
- Eaton
Subtotal (1 unit)*
SGD94.45
(exc. GST)
SGD102.95
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 1,480 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD94.45 |
*price indicative
- RS Stock No.:
- 253-663
- Mfr. Part No.:
- 269002 Z-SLS/B/24-35A
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Neozed Fuse | |
| Current Rating | 35A | |
| Bottle Fuse Size | 45 x 80 x 54 mm | |
| Voltage | 60V ac, 60V ac | |
| Series | Z-SLS | |
| Gauge/Cap Colour | Black | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Neozed Fuse | ||
Current Rating 35A | ||
Bottle Fuse Size 45 x 80 x 54 mm | ||
Voltage 60V ac, 60V ac | ||
Series Z-SLS | ||
Gauge/Cap Colour Black | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Eaton Fuse-link designed for use in blink applications, ensures optimal performance and reliability for your electrical systems. With a robust construction and comprehensive compatibility, it accommodates diverse operational environments while safeguarding your equipment. Engineered to withstand a range of temperatures from -25°C to 55°C, this fuse-link set is ideal for demanding applications.
Constructed for high durability to resist varying ambient temperatures
The compact plastic box eases handling and storage, maintaining organisation
Rated for a maximum operational voltage of 24V ensuring versatility
Offers reliable protection under different current loads, promoting safety
Engineered to comply with RoHS standards, reflecting environmental responsibility
Related links
- Eaton 16A 60V dc 45 x 80 x 54 mm Neozed Fuse
- Eaton 20A 60V dc 45 x 80 x 54 mm Neozed Fuse
- Eaton 10A 60V dc 45 x 80 x 54 mm Neozed Fuse
- Eaton 25A 60V dc 45 x 80 x 54 mm Neozed Fuse
- Eaton 13A 60V dc 45 x 80 x 54 mm Neozed Fuse
- Eaton 4A 60V dc 45 x 80 x 54 mm Neozed Fuse
- Eaton 6A 60V dc 45 x 80 x 54 mm Neozed Fuse
- Eaton 32A 60V dc 45 x 80 x 54 mm Neozed Fuse
