Eaton 25A, 60 V ac, 60V dc 45 x 80 x 54 mm Neozed Fuse

Subtotal (1 unit)*

SGD94.45

(exc. GST)

SGD102.95

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD94.45

*price indicative

RS Stock No.:
253-766
Mfr. Part No.:
269001 Z-SLS/B/24-25A
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

25A

Product Type

Neozed Fuse

Bottle Fuse Size

45 x 80 x 54 mm

Voltage

60V ac, 60V ac

Series

Z-SLS

Gauge/Cap Colour

Yellow

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Standards/Approvals

No

COO (Country of Origin):
DE
The Eaton Fuse-link engineered for high-performance applications, providing reliable protection and ease of use. It comes equipped with three fuse-links designed specifically for blink applications, ensuring a consistent and dependable electrical safeguard. The fuse set is housed in a convenient plastic box, optimally colour-coded for clarity and quick identification.

Colour-coded packaging enhances usability and recognition

Robust housing provides additional protection against environmental factors

Designed for compatibility with both AC and DC voltage ratings

Optimised for high heat dissipation ensuring operational stability

Features a dynamic characteristic curve for tailored application use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy