Altech Insulated Crimp Bootlace Ferrule, 12mm Pin Length, 2.6mm Pin Diameter, 2 x 1.5mm² Wire Size, Black
- RS Stock No.:
- 899-1030
- Mfr. Part No.:
- 2797.0
- Manufacturer:
- Altech
Unavailable
RS will no longer stock this product.
Related links
- Altech Insulated Crimp Bootlace Ferrule 3.9 mm Pin Diameter, Black from 10 AWG to 10 AWG Wire Size
- Altech Insulated Crimp Bootlace Ferrule 1.2 mm Pin Diameter, Blue to 22 AWG Wire Size
- Altech Insulated Crimp Bootlace Ferrule 2.4 mm Pin Diameter, Red from 18 AWG to 18 AWG Wire Size
- Altech Insulated Crimp Bootlace Ferrule 2 mm Pin Diameter, Red from 16 AWG to 16 AWG Wire Size
- Altech Insulated Crimp Bootlace Ferrule 5 mm Pin Diameter, Yellow from 10 AWG to 10 AWG Wire Size
- Altech Insulated Crimp Bootlace Ferrule 3.5 mm Pin Diameter, Red from 18 AWG to 18 AWG Wire Size
- Altech Insulated Crimp Bootlace Ferrule 8.7 mm Pin Diameter, Beige from 2 AWG to 2 AWG Wire Size
- Altech Insulated Crimp Bootlace Ferrule 3.3 mm Pin Diameter, Blue from 14 AWG to 14 AWG Wire Size
