- RS Stock No.:
- 179-4559
- Mfr. Part No.:
- FER03406F-H
- Manufacturer:
- ABB
Discontinued product
- RS Stock No.:
- 179-4559
- Mfr. Part No.:
- FER03406F-H
- Manufacturer:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Polypropylene-Insulated Bootlace Ferrule, Wire Size 0.34mm2, 6mm, Copper, Tin Plated, Temperature Range -30 to 105 Degrees C, 600V Max, French colour Pink
Specifications
Attribute | Value |
---|---|
Maximum Wire Size mm² | 0.34mm² |
Number of Entries | 1 |
Insulation Material | Polypropylene |
Colour | Pink |
Insulation | Insulated |
Overall Length | 6mm |