Nine worths RANDY 1065 Anthracite Water Resistant Men's Work Vest, XL
- RS Stock No.:
- 771-650
- Mfr. Part No.:
- 1065-XL-terracotta
- Manufacturer:
- Nine worths
This image is representative of the product range
Subtotal (1 unit)*
SGD74.68
(exc. GST)
SGD81.40
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD74.68 |
*price indicative
- RS Stock No.:
- 771-650
- Mfr. Part No.:
- 1065-XL-terracotta
- Manufacturer:
- Nine worths
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nine worths | |
| Size | XL | |
| Product Type | Work Vest | |
| Gender | Men | |
| Sub Type | Work Vest | |
| Series | RANDY 1065 | |
| Number of Pockets | 5 | |
| Outer Material | Polyester | |
| Lining Material | Elastane | |
| Closure Type | Zipper | |
| Resistance Features | Water Resistant | |
| Colour | Anthracite | |
| Sleeve Type | Full | |
| Standards/Approvals | EN | |
| Select all | ||
|---|---|---|
Brand Nine worths | ||
Size XL | ||
Product Type Work Vest | ||
Gender Men | ||
Sub Type Work Vest | ||
Series RANDY 1065 | ||
Number of Pockets 5 | ||
Outer Material Polyester | ||
Lining Material Elastane | ||
Closure Type Zipper | ||
Resistance Features Water Resistant | ||
Colour Anthracite | ||
Sleeve Type Full | ||
Standards/Approvals EN | ||
- COO (Country of Origin):
- CN
The Nine worths Work Vest designed for durability and comfort. It features a robust construction Ideal for various work environments, ensuring you stay protected and organised.
Equipped with an adjustable, waterproof hood for superior weather protection
Provides a mentonnière for extra comfort around the neck
Related links
- Nine worths RANDY 1065 Anthracite Water Resistant Men's Work Vest, XL
- Nine worths RANDY 1065 Khaki Water Resistant Men's Work Vest, XL
- Nine worths RANDY 1065 Anthracite Water Resistant Men's Work Vest, 3XL
- Nine worths RANDY 1065 Anthracite Water Resistant Men's Work Vest, 4XL
- Nine worths RANDY 1065 Anthracite Water Resistant Men's Work Vest, S
- Nine worths RANDY 1065 Anthracite Water Resistant Men's Work Vest, L
- Nine worths RANDY 1065 Anthracite Water Resistant Men's Work Vest, XXL
- Nine worths RANDY 1065 Anthracite Water Resistant Men's Work Vest, M
