Scruffs T553 Black Durable, Flexible Women's Gilet, 12
- RS Stock No.:
- 634-582
- Mfr. Part No.:
- T55302
- Manufacturer:
- Scruffs
N
This image is representative of the product range
Subtotal (1 unit)*
SGD62.30
(exc. GST)
SGD67.91
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD62.30 |
*price indicative
- RS Stock No.:
- 634-582
- Mfr. Part No.:
- T55302
- Manufacturer:
- Scruffs
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Scruffs | |
| Product Type | Gilet | |
| Size | 12 | |
| Gender | Women | |
| Sub Type | Waistcoat | |
| Number of Pockets | 5 | |
| Outer Material | Nylon | |
| Series | T553 | |
| Closure Type | Zipper | |
| Resistance Features | Durable, Flexible | |
| Colour | Black | |
| Sleeve Type | Sleeveless | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Scruffs | ||
Product Type Gilet | ||
Size 12 | ||
Gender Women | ||
Sub Type Waistcoat | ||
Number of Pockets 5 | ||
Outer Material Nylon | ||
Series T553 | ||
Closure Type Zipper | ||
Resistance Features Durable, Flexible | ||
Colour Black | ||
Sleeve Type Sleeveless | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- CN
The Scruffs Womens Trade Bodywarmer is specially designed to keep you warm without the restriction of a long sleeved jacket. The hard wearing nylon fabric for durability and Insatherm padding provides warmth during the colder months. The softshell panels promote flexibility and comfort.
Lightweight and slim fitting for ease of movement
Hard wearing nylon fabric for long lasting durability
Softshell panels for added flexibility and comfort
Secure zipped pockets for safe storage of accessories
3 x internal pockets for added storage
