Payperwear HORIZON Navy Windproof, Waterproof, Breathable Women's Work Vest, M
- RS Stock No.:
- 327-634
- Mfr. Part No.:
- 001163-0343-08007-M
- Manufacturer:
- Payperwear
Subtotal (1 unit)*
SGD60.06
(exc. GST)
SGD65.47
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD60.06 |
*price indicative
- RS Stock No.:
- 327-634
- Mfr. Part No.:
- 001163-0343-08007-M
- Manufacturer:
- Payperwear
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Payperwear | |
| Product Type | Work Vest | |
| Size | M | |
| Gender | Women | |
| Sub Type | Vest | |
| Number of Pockets | 3 | |
| Series | HORIZON | |
| Outer Material | Nylon | |
| Closure Type | Zipper | |
| Resistance Features | Windproof, Waterproof, Breathable | |
| Colour | Navy | |
| Sleeve Type | Sleeveless | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Payperwear | ||
Product Type Work Vest | ||
Size M | ||
Gender Women | ||
Sub Type Vest | ||
Number of Pockets 3 | ||
Series HORIZON | ||
Outer Material Nylon | ||
Closure Type Zipper | ||
Resistance Features Windproof, Waterproof, Breathable | ||
Colour Navy | ||
Sleeve Type Sleeveless | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Paperwear Horizon Lady Women's ergonomically cut vest, with 8 mm contrasting zip, two exterior pockets with covered zip. The interior is unpadded, mesh, one zipped pocket for smartphone with provision for headphones and cable, zip on the chest and bottom to facilitate printing and embroidery.
Nylon composition
Breathable material
Available in multiple colours
Waterproof and windproof fabric
M Size
Related links
- Payperwear HORIZON Navy Windproof Waterproof Men's Work Vest, M
- Payperwear HORIZON Navy Breathable Windproof Women's Work Vest, S
- Payperwear HORIZON Navy Waterproof Breathable Women's Work Vest, L
- Payperwear HORIZON Navy Windproof Waterproof Men's Work Vest, L
- Payperwear HORIZON Navy Breathable Waterproof Men's Work Vest, XL
- Payperwear HORIZON Navy Breathable Waterproof Men's Work Vest, S
- Payperwear HORIZON Navy Breathable Windproof Men's Work Vest, 2XL
- Payperwear HORIZON Navy Waterproof Windproof Men's Work Vest, 3XL
