RS Better World

Portwest CD876 Black Breathable, Windproof, Waterproof Unisex Bodywarmer, M

Subtotal (1 unit)*

SGD155.35

(exc. GST)

SGD169.33

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD155.35

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
314-422
Mfr. Part No.:
CD876BKRM
Manufacturer:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Product Type

Bodywarmer

Size

M

Gender

Unisex

Sub Type

Gilet

Series

CD876

Number of Pockets

5

Resistance Features

Breathable, Windproof, Waterproof

Colour

Black

Sleeve Type

Sleeveless

Better World Product

Yes

Better World Claim

Recycled Materials

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
BD
The Portwest WX2 Eco Softshell Bodywarmer is made with PFAS-free Texpel Splash Eco fabric, offering exceptional water resistance as water beads away from the surface. Lined with micro polar fleece and bonded to the shell, it provides warmth and comfort without sacrificing breathability. Durable, windproof, and water-resistant, this bodywarmer is perfect for staying protected in challenging weather conditions while remaining eco-conscious.

Internal pocket for safe storage

Chin guard for added comfort and stability

Made using recycled plastic bottles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy