Regatta Professional TRA915 Navy Wind Resistant, Water Resistant Unisex Bodywarmer, XL

Subtotal (1 unit)*

SGD46.13

(exc. GST)

SGD50.28

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD46.13

*price indicative

RS Stock No.:
267-964
Mfr. Part No.:
TRA915 N5P 80
Manufacturer:
Regatta Professional
Find similar products by selecting one or more attributes.
Select all

Brand

Regatta Professional

Size

XL

Product Type

Bodywarmer

Gender

Unisex

Sub Type

Softshell Jacket

Number of Pockets

4

Series

TRA915

Outer Material

Polyester

Resistance Features

Wind Resistant, Water Resistant

Colour

Navy

Sleeve Type

Sleeveless

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
BD
The Regatta Professional Navigate 2 Layer Softshell Bodywarmer features a polyester softshell fabric with mechanical stretch. The printable outer fabric is wind and water repellent, while the warm fleece lining ensures comfort and insulation.

Two lower zipped pockets

One zipped chest pocket

One Inner zip guard

Made using recycled materials

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy