Regatta Professional TRF695 Black, Lime Unisex Bodywarmer, 3XL
- RS Stock No.:
- 267-825
- Mfr. Part No.:
- TRF695 W0B 95
- Manufacturer:
- Regatta Professional
Stock information currently inaccessible
- RS Stock No.:
- 267-825
- Mfr. Part No.:
- TRF695 W0B 95
- Manufacturer:
- Regatta Professional
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Regatta Professional | |
| Size | 3XL | |
| Product Type | Bodywarmer | |
| Gender | Unisex | |
| Sub Type | Navigate Lightweight Fleece Bodywarmer | |
| Outer Material | 100% Polyester Mini Grid Fleece | |
| Number of Pockets | 2 | |
| Series | TRF695 | |
| Closure Type | Zipper | |
| Colour | Black, Lime | |
| Standards/Approvals | No | |
| Sleeve Type | Sleeveless | |
| Select all | ||
|---|---|---|
Brand Regatta Professional | ||
Size 3XL | ||
Product Type Bodywarmer | ||
Gender Unisex | ||
Sub Type Navigate Lightweight Fleece Bodywarmer | ||
Outer Material 100% Polyester Mini Grid Fleece | ||
Number of Pockets 2 | ||
Series TRF695 | ||
Closure Type Zipper | ||
Colour Black, Lime | ||
Standards/Approvals No | ||
Sleeve Type Sleeveless | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Regatta Professional Navigate Lightweight Fleece Bodywarmer is made from 180gsm recycled 100% polyester, mini grid fleece with stretch binding to the armholes, hem, and collar.
Contrast Zip detail
2 lower zipped pockets
Made using recycled materials
Related links
- Regatta Professional TRF695 Black 2XL
- Regatta Professional TRF695 Black 3XL
- Regatta Professional TRF695 Black 3XL
- Regatta Professional TRF695 Blue 3XL
- Regatta Professional TRF695 Orange 3XL
- Regatta Professional TRF695 Grey 3XL
- Regatta Professional TRF695 Navy Wind Resistant 3XL
- Regatta Professional TRF695 Black Wind Resistant Unisex Bodywarmer, S
