Regatta Professional TRF695 Blue, Black Unisex Bodywarmer, L

Subtotal (1 unit)*

SGD27.69

(exc. GST)

SGD30.18

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD27.69

*price indicative

RS Stock No.:
267-803
Mfr. Part No.:
TRF695 B74 70
Manufacturer:
Regatta Professional
Find similar products by selecting one or more attributes.
Select all

Brand

Regatta Professional

Size

L

Product Type

Bodywarmer

Gender

Unisex

Sub Type

Fleece Jacket

Number of Pockets

2

Series

TRF695

Outer Material

Polyester

Closure Type

Zipper

Colour

Blue, Black

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
BD
The Regatta Professional Navigate Lightweight Fleece Bodywarmer is made from 180gsm recycled 100% polyester, mini grid fleece with stretch binding to the armholes, hem, and collar.

Contrast Zip detail

2 lower zipped pockets

Made using recycled materials

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy