Regatta Professional TRA907 Navy Wind Resistant, Water Resistant Unisex Bodywarmer, M
- RS Stock No.:
- 267-678
- Mfr. Part No.:
- TRA907 N5F 70
- Manufacturer:
- Regatta Professional
Subtotal (1 unit)*
SGD55.36
(exc. GST)
SGD60.34
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD55.36 |
*price indicative
- RS Stock No.:
- 267-678
- Mfr. Part No.:
- TRA907 N5F 70
- Manufacturer:
- Regatta Professional
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Regatta Professional | |
| Product Type | Bodywarmer | |
| Size | M | |
| Gender | Unisex | |
| Sub Type | Layer Softshell Bodywarmer | |
| Lining Material | 100% Polyester | |
| Number of Pockets | 5 | |
| Outer Material | 100% Polyester | |
| Series | TRA907 | |
| Resistance Features | Wind Resistant, Water Resistant | |
| Colour | Navy | |
| Standards/Approvals | No | |
| Sleeve Type | Sleeveless | |
| Select all | ||
|---|---|---|
Brand Regatta Professional | ||
Product Type Bodywarmer | ||
Size M | ||
Gender Unisex | ||
Sub Type Layer Softshell Bodywarmer | ||
Lining Material 100% Polyester | ||
Number of Pockets 5 | ||
Outer Material 100% Polyester | ||
Series TRA907 | ||
Resistance Features Wind Resistant, Water Resistant | ||
Colour Navy | ||
Standards/Approvals No | ||
Sleeve Type Sleeveless | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Regatta Professional E-volve 2 Layer Softshell Bodywarmer features warm-backed woven stretch softshell fabric with wind and water-repellent properties. It includes stretch binding to the armholes, hem, and collar for a secure fit, along with two zipped lower pockets, two zipped chest pockets, and an inner zip guard.
Reflective print detail
Chest area space for decoration
Made using recycled materials
Related links
- Regatta Professional TRA907 Navy Wind Resistant M
- Regatta Professional TRA907 Black Wind Resistant M
- Regatta Professional TRA907 Red Water Resistant Unisex Bodywarmer, L
- Regatta Professional TRA907 Black Wind Resistant Unisex Bodywarmer, M
- Regatta Professional TRA907 Navy Abrasion Resistant Thermal Insulation, Wind Repellent Unisex
- Regatta Professional TRA907 Navy Wind Repellent Thermal Insulation, Abrasion Resistant Unisex
- Regatta Professional TRF695 Navy Wind Resistant L
- Regatta Professional TRA907 Navy Wind Repellent Thermal Insulation, Water Repellent Unisex
