Regatta Professional TRA894 Orange, Black Abrasion Resistant, Thermal Insulation, Water Resistant Unisex Bodywarmer, 3XL

Subtotal (1 unit)*

SGD55.36

(exc. GST)

SGD60.34

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD55.36

*price indicative

RS Stock No.:
267-586
Mfr. Part No.:
TRA894 00M 95
Manufacturer:
Regatta Professional
Find similar products by selecting one or more attributes.
Select all

Brand

Regatta Professional

Product Type

Bodywarmer

Size

3XL

Gender

Unisex

Sub Type

Jacket

Number of Pockets

3

Series

TRA894

Closure Type

Zipper

Resistance Features

Abrasion Resistant, Thermal Insulation, Water Resistant

Colour

Orange, Black

Sleeve Type

Sleeveless

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
BD
The Regatta Professional Navigate Hybrid Bodywarmer features polyamide panels on the body with Extol stretch side panels and arms for flexibility and comfort. It includes a lightweight fill for added insulation.

Ideal for decoration

2 zipped lower pockets and 1 chest pocket

Stretch binding

Made using recycled materials

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy