Regatta Professional TRA894 Navy Abrasion Resistant, Thermal Insulation, Water Resistant Unisex Bodywarmer, 2XL
- RS Stock No.:
- 267-374
- Mfr. Part No.:
- TRA894 N5P 90
- Manufacturer:
- Regatta Professional
Subtotal (1 unit)*
SGD55.36
(exc. GST)
SGD60.34
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD55.36 |
*price indicative
- RS Stock No.:
- 267-374
- Mfr. Part No.:
- TRA894 N5P 90
- Manufacturer:
- Regatta Professional
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Regatta Professional | |
| Product Type | Bodywarmer | |
| Size | 2XL | |
| Gender | Unisex | |
| Sub Type | Jacket | |
| Number of Pockets | 3 | |
| Series | TRA894 | |
| Closure Type | Zipper | |
| Resistance Features | Abrasion Resistant, Thermal Insulation, Water Resistant | |
| Colour | Navy | |
| Sleeve Type | Sleeveless | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Regatta Professional | ||
Product Type Bodywarmer | ||
Size 2XL | ||
Gender Unisex | ||
Sub Type Jacket | ||
Number of Pockets 3 | ||
Series TRA894 | ||
Closure Type Zipper | ||
Resistance Features Abrasion Resistant, Thermal Insulation, Water Resistant | ||
Colour Navy | ||
Sleeve Type Sleeveless | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Regatta Professional Navigate Hybrid bodywarmer is a sustainable and functional outwear piece. It is constructed from polyamide panels for durability along with Extol stretch side panels and arms.
Size XXL
Navy and French Blue
Stretch binding
2 zipped lower pockets and 1 chest pocket
Related links
- Regatta Professional TRA894 Navy Abrasion Resistant Water Resistant Unisex Bodywarmer, L
- Regatta Professional TRA894 Lime Thermal Insulation 2XL
- Regatta Professional TRA894 Grey Thermal Insulation 2XL
- Regatta Professional TRA894 Black Thermal Insulation 2XL
- Regatta Professional TRA894 Navy Water Resistant Abrasion Resistant Unisex Bodywarmer, 3XL
- Regatta Professional TRA894 Navy Water Resistant Abrasion Resistant Unisex Bodywarmer, S
- Regatta Professional TRA894 Grey Thermal Insulation M
- Regatta Professional TRA894 Grey Thermal Insulation L
