Regatta Professional TRA894 Blue, Black Durable WR finish to the body Unisex Bodywarmer, 2XL

Subtotal (1 unit)*

SGD55.36

(exc. GST)

SGD60.34

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD55.36

*price indicative

RS Stock No.:
267-366
Mfr. Part No.:
TRA894 B74 90
Manufacturer:
Regatta Professional
Find similar products by selecting one or more attributes.
Select all

Brand

Regatta Professional

Product Type

Bodywarmer

Size

2XL

Gender

Unisex

Sub Type

Jacket

Number of Pockets

3

Series

TRA894

Lining Material

Polyamide

Resistance Features

Durable WR finish to the body

Colour

Blue, Black

Standards/Approvals

No

Sleeve Type

Sleeveless

RoHS Status: Exempt

COO (Country of Origin):
BD
The Regatta Professional Navigate Hybrid bodywarmer is a sustainable and functional outwear piece. It is constructed from polyamide panels for durability along with Extol stretch side panels and arms.

Size XXL

Black and New Royal

Stretch binding

2 zipped lower pockets and 1 chest pocket

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy